99 1437 824 05 | binder
Plug, M12, 5 pole, screw connection, screw locking, angled, 99 1437 824 05
Unit Price (€ / pc.)
29.1193 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
29.12 € *
Price list
Quantity
Price per unit*
1 pcs.
29.1193 €
5 pcs.
27.3819 €
15 pcs.
26.3347 €
50 pcs.
25.1685 €
150 pcs.
24.1094 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male angled connector, 99-1437-824-05, Franz Binder
M12-A Male connector, poles 5, 4.0-6.0 mm, shieldable, screw clamp, IP67, UL
Technical specifications
Version | Stecker | |
Thread size | M12 | |
Coding | A | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | abgewinkelt | |
Pin number | 5-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |