99 1437 935 05 | binder
Plug, M12, 5 pole, screw connection, screw locking, straight, 99 1437 935 05
Unit Price (€ / pc.)
35.7119 € *
Available: 16 pcs.
Leadtime: On Request **
Total Price:
35.71 € *
Price list
Quantity
Price per unit*
1 pcs.
35.7119 €
5 pcs.
33.5699 €
15 pcs.
32.2966 €
50 pcs.
30.8567 €
150 pcs.
29.5715 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male cable connector, 99-1437-935-05, Franz Binder
M12-B Male connector, poles 5, 8.0-10.0 mm, shieldable, screw clamp, IP67, UL
Technical specifications
Version | Stecker | |
Thread size | M12 | |
Coding | B | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 5-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |