99 1437 995 05 | binder
Plug, M12, 5 pole, screw connection, screw locking, straight, 99 1437 995 05
Unit Price (€ / pc.)
62.9510 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
62.95 € *
Price list
Quantity
Price per unit*
1 pcs.
62.9510 €
5 pcs.
60.4282 €
10 pcs.
58.0125 €
25 pcs.
55.1208 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male cable connector, 99 1437 995 05, binder
M12-B Male cable connector, Contacts: 5, 5.5-8.6 mm, shieldable, screw clamp, IP68/IP69K, UL.
Technical specifications
Version | Stecker | |
Pin number | 5-polig | |
Thread size | M12 | |
Coding | B | |
Type of locking | Schraubverriegelung | |
Orientation | gerade | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Additional parts | bestückt | |
Assembly | Kabelmontage | |
Degree of protection (IP) | IP68/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |