99 1438 910 05 | binder
Jack, M12, 5 pole, screw connection, screw locking, straight, 99 1438 910 05
Unit Price (€ / pc.)
23.5263 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.53 € *
Price list
Quantity
Price per unit*
1 pcs.
23.5263 €
10 pcs.
22.1102 €
50 pcs.
20.7774 €
100 pcs.
19.5398 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female cable connector, 99 1438 910 05, binder
M12-B Female cable connector, Contacts: 5, 8.0-9.0 mm, shieldable, screw clamp, IP67, UL.
Technical specifications
Version | Kupplung | |
Pin number | 5-polig | |
Thread size | M12 | |
Coding | B | |
Type of locking | Schraubverriegelung | |
Orientation | gerade | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Additional parts | bestückt | |
Assembly | Kabelmontage | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |