99 1486 992 08 | binder
Jack, M12, 8 pole, screw connection, screw locking, straight, 99 1486 992 08
Unit Price (€ / pc.)
84.4186 € *
Available: 34 pcs.
Leadtime: On Request **
Total Price:
84.42 € *
Price list
Quantity
Price per unit*
1 pcs.
84.4186 €
5 pcs.
79.3492 €
15 pcs.
76.3028 €
50 pcs.
72.9351 €
150 pcs.
69.9006 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female cable connector, 99-1486-992-08, Franz Binder
M12-A Female connector, poles 8, 5.5-8.6 mm, shieldable, screw clamp, IP68/IP69K, UL stainless steel
Technical specifications
Version | Kupplung | |
Thread size | M12 | |
Coding | A | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 8-polig | |
Degree of protection (IP) | IP68/IP69K | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |