99 1487 822 08 | binder
Plug, M12, 8 pole, screw connection, screw locking, angled, 99 1487 822 08
Unit Price (€ / pc.)
47.4572 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
47.46 € *
Price list
Quantity
Price per unit*
1 pcs.
47.4572 €
5 pcs.
44.6131 €
15 pcs.
42.9114 €
50 pcs.
41.0074 €
150 pcs.
39.2938 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male angled connector, 99-1487-822-08, Franz Binder
M12-A Male connector, poles 8, 6.0-8.0 mm, shieldable, screw clamp, IP67
Technical specifications
Version | Stecker | |
Thread size | M12 | |
Coding | A | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | abgewinkelt | |
Pin number | 8-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |