99 1488 812 08 | binder

Jack, M12, 8 pole, screw connection, screw locking, straight, 99 1488 812 08

Order No.: 66P3725
EAN: 4099889701081
MPN:
99 1488 812 08
Series: 713
99 1488 812 08 binder Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
33.0820 € *
Available: 4 pcs.
Total Price:
33.08 € *
Price list
Quantity
Price per unit*
1 pcs.
33.0820 €
5 pcs.
31.0947 €
15 pcs.
29.9166 €
50 pcs.
28.5957 €
150 pcs.
27.3938 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 99-1488-812-08, BINDER

M12-A Female cable connector, Contacts: 8, 8.0-9.0 mm, shieldable, screw clamp, IP67, UL.

Features

  • Contact material: CuSn (Bronze)
  • Degree of protection: IP67
  • Pollution degree: 3
  • Overvoltage category: II
Technical specifications
Filter Property Value
Product type jack
Pin number 8 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No