99 1488 814 08 | binder
Jack, M12, 8 pole, screw connection, screw locking, straight, 99 1488 814 08
Unit Price (€ / pc.)
41.2930 € *
Available: 22 pcs.
Leadtime: On Request **
Total Price:
41.29 € *
Price list
Quantity
Price per unit*
1 pcs.
41.2930 €
5 pcs.
38.8178 €
15 pcs.
37.3303 €
50 pcs.
35.6762 €
150 pcs.
34.1887 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female cable connector, 99-1488-814-08, Franz Binder
M12-A Female connector, poles 8, 5.0-8.0 mm, shieldable, screw clamp, IP67, UL
Technical specifications
Version | Kupplung | |
Thread size | M12 | |
Coding | A | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 8-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |