99 1489 812 08 | binder
Plug, M12, 8 pole, screw connection, screw locking, straight, 99 1489 812 08
Unit Price (€ / pc.)
42.3759 € *
Available: 20 pcs.
Total Price:
42.38 € *
Price list
Quantity
Price per unit*
1 pcs.
42.3759 €
5 pcs.
39.8412 €
15 pcs.
38.3061 €
50 pcs.
36.6163 €
150 pcs.
35.0931 €
*incl. VAT plus shipping costs
Subject to prior sale
Male cable connector, 99-1489-812-08, Franz Binder
M12-A Male connector, poles 8, 8.0-9.0 mm, shieldable, screw clamp, IP67, UL
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 8 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |