99 1491 812 12 | binder
Plug, M12, 12 pole, solder connection, screw locking, straight, 99 1491 812 12
Unit Price (€ / pc.)
34.1411 € *
Available: 45 pcs.
Leadtime: On Request **
Total Price:
34.14 € *
Price list
Quantity
Price per unit*
1 pcs.
34.1411 €
5 pcs.
32.0943 €
15 pcs.
30.8686 €
50 pcs.
29.5001 €
150 pcs.
28.2744 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male cable connector, 99-1491-812-12, Franz Binder
M12-A Male connector, poles 12, 6.0-8.0 mm, shieldable, solder, IP67, UL
Technical specifications
Version | Stecker | |
Thread size | M12 | |
Coding | A | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 12-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |