99 1525 822 04 | binder
Angle plug, M12, 4 pole, clamp connection, screw locking, angled, 99 1525 822 04
Unit Price (€ / pc.)
27.1796 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
27.18 € *
Price list
Quantity
Price per unit*
1 pcs.
27.1796 €
10 pcs.
25.5374 €
25 pcs.
24.0142 €
50 pcs.
22.5743 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male angled connector, 99 1525 822 04, binder
M12-A Male angled connector, Contacts: 4, 6.0-8.0 mm, shieldable, wire clamp, IP67.
Technical specifications
Version | Winkelstecker | |
Pin number | 4-polig | |
Thread size | M12 | |
Coding | A | |
Type of locking | Schraubverriegelung | |
Orientation | abgewinkelt | |
Contact connection | Klemmanschluss | |
contact surface | vergoldet | |
Additional parts | bestückt | |
Assembly | Kabelmontage | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |