99 2429 14 03 | binder
Plug, 2 pole + PE, screw connection, screw locking, straight, 99 2429 14 03
Unit Price (€ / pc.)
16.5172 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.52 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5172 €
10 pcs.
15.3629 €
50 pcs.
14.2800 €
100 pcs.
13.2804 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male cable connector, 99 2429 14 03, binder
M12-US Male cable connector, Contacts: 2+PE, 4.0-6.0 mm, unshielded, screw clamp, IP67, UL.
Technical specifications
Ausführung | Stecker | |
Bestückung | bestückt | |
Kontaktanschluss | Schraubanschluss | |
Montage | Kabelmontage | |
Orientierung | gerade | |
Polzahl | 2-polig + PE | |
Schutzart (IP) | IP67 | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |