99 2430 12 03 | binder
Jack, 2 pole + PE, screw connection, screw locking, straight, 99 2430 12 03
Unit Price (€ / pc.)
15.5533 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.55 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5533 €
10 pcs.
14.4704 €
50 pcs.
13.4589 €
100 pcs.
12.5069 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female cable connector, 99 2430 12 03, binder
M12-US Female cable connector, Contacts: 2+PE, 6.0-8.0 mm, unshielded, screw clamp, IP67, UL.
Technical specifications
Version | Kupplung | |
Additional parts | bestückt | |
Contact connection | Schraubanschluss | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 2-polig + PE | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |