99 2430 24 03 | binder
Angle coupling, 2 pole + PE, screw connection, screw locking, angled, 99 2430 24 03
Unit Price (€ / pc.)
15.3391 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.34 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3391 €
10 pcs.
14.2681 €
50 pcs.
13.2685 €
100 pcs.
12.3284 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female angled connector, 99 2430 24 03, binder
M12-US Female angled connector, Contacts: 2+PE, 4.0-6.0 mm, unshielded, screw clamp, IP67, UL.
Technical specifications
Version | Winkelkupplung | |
Additional parts | bestückt | |
Contact connection | Schraubanschluss | |
Assembly | Kabelmontage | |
Orientation | abgewinkelt | |
Pin number | 2-polig + PE | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |