99 2529 24 03 | binder
Angle plug, M12, 2 pole + PE, screw connection, screw locking, angled, 99 2529 24 03
Unit Price (€ / pc.)
17.4335 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.43 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4335 €
10 pcs.
16.2078 €
50 pcs.
15.0773 €
100 pcs.
14.0182 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male angled connector, 99 2529 24 03, binder
M12-US Male angled connector, Contacts: 2+PE, 4.0-6.0 mm, unshielded, screw clamp, IP67.
Technical specifications
Version | Winkelstecker | |
Additional parts | bestückt | |
Thread size | M12 | |
Contact connection | Schraubanschluss | |
Assembly | Kabelmontage | |
Orientation | abgewinkelt | |
Pin number | 2-polig + PE | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |