99 3363 100 04 | binder
Plug, M8, 4 pole, screw connection, screw locking, straight, 99 3363 100 04
Unit Price (€ / pc.)
27.4176 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
27.42 € *
Price list
Quantity
Price per unit*
1 pcs.
27.4176 €
10 pcs.
24.1213 €
50 pcs.
22.4910 €
150 pcs.
21.4914 €
500 pcs.
20.3966 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male cable connector, 99-3363-100-04, Franz Binder
M8 Male connector, poles 4, 4.0-5.5 mm, shieldable, screw clamp, IP67, UL
Technical specifications
Version | Stecker | |
Thread size | M8 | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |