99 3376 500 04 | binder
Jack, M8, 4 pole, IDC connection, screw locking, straight, 99 3376 500 04
Unit Price (€ / pc.)
13.6136 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
13.61 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6136 €
10 pcs.
12.6735 €
50 pcs.
11.7810 €
100 pcs.
10.9599 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female cable connector, 99 3376 500 04, binder
M8 Female cable connector, Contacts: 4, 2.5-5.0 mm, unshielded, cutting clamp, IP67, UL.
Technical specifications
Version | jack | |
Additional parts | equipped | |
Thread size | M8 | |
Contact connection | IDC connection | |
contact surface | gold-plated | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 4 pole | |
Degree of protection (IP) | IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |