99 3379 100 03 | binder

Plug, M8, 3 pole, screw connection, screw locking, straight, 99 3379 100 03

Order No.: 67F5634
EAN: 4099889703009
MPN:
99 3379 100 03
Series: 768
99 3379 100 03 binder Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
11.6858 € *
Available: 209 pcs.
Leadtime: On Request **
Total Price:
11.69 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6858 €
10 pcs.
10.2816 €
50 pcs.
9.5795 €
150 pcs.
9.1630 €
500 pcs.
8.6870 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector for sensor, M 8, type Binder 768.

With screw terminals; Conductor-cross-sections terminals: 0.14 to 0.5 mm². Cable outlet: 3.5 to 5.0 mm. Rated voltage: 60 V. Rated current (+40 °C): 4.0 A. Test surge voltage: 910 V. Contact resistance: max. 3.0 mohm. Insulation resistance: 10 Gohm. Housing degree of protection: IP 67. Degree of soiling: 3. Overvoltage category: II. Contact: copper zinc/copper tin. Finish: gold-plated. Housing: PBT (UL 94 V-0). Operating temperatures: - 40 to +85 °C.

Cable plug connectors with screw terminals.

Technical attributes (type, number of poles): 99-3379-100-03, 3-pole

Technical specifications
Version Stecker
Additional parts bestückt
Thread size M8
Contact connection Schraubanschluss
contact surface vergoldet
Assembly Kabelmontage
Orientation gerade
Pin number 3-polig
Degree of protection (IP) IP67
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei