99 3379 550 03 | binder
Plug, M8, 3 pole, IDC connection, screw locking, straight, 99 3379 550 03
Unit Price (€ / pc.)
15.8746 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.87 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8746 €
10 pcs.
13.9825 €
50 pcs.
13.0305 €
150 pcs.
12.4355 €
500 pcs.
11.8167 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male cable connector, 99-3379-550-03, Franz Binder
M8 Male connector, poles 3, 2.5-5.0 mm, unshielded, cutting clamp, IP67, UL
Technical specifications
Version | Stecker | |
Thread size | M8 | |
Contact connection | Schneidklemmanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 3-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |