99 3383 00 04 | binder
Plug, M8, 4 pole, solder connection, screw locking, straight, 99 3383 00 04
Unit Price (€ / pc.)
11.8762 € *
Available: 79 pcs.
Leadtime: On Request **
Total Price:
11.88 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8762 €
10 pcs.
10.4601 €
50 pcs.
9.7342 €
150 pcs.
9.3177 €
500 pcs.
8.8298 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector for sensor, M 8, type Binder 768.
With solder terminals; Conductor-cross-sections: 0.25 mm².Cable outlet: 3.5 to 5.0 mm. Rated voltage: 60 V. Rated current (+40 °C): 4.0 A. Test surge voltage: 910 V.Contact resistance: max. 3.0 mohm. Insulation resistance: 10 Gohm. Housing degree of protection: IP 67. Degree of soiling: 3. Overvoltage category: II. Material: copper zinc. Finish: gold-plated. Housing: PBT (UL 94 V-0). Operating temperatures: - 40 to +85 °C.
Cable plug connectors with solder terminals.
Technical attributes (type, number of poles): 99-3383-00-04, 4-pole
Technical specifications
Version | Stecker | |
Additional parts | bestückt | |
Thread size | M8 | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |