99 3383 100 04 | binder
Plug, M8, 4 pole, screw connection, screw locking, straight, 99 3383 100 04
Circular connector for sensor, M 8, type Binder 768.
With screw terminals; Conductor-cross-sections terminals: 0.14 to 0.5 mm². Cable outlet: 3.5 to 5.0 mm. Rated voltage: 60 V. Rated current (+40 °C): 4.0 A. Test surge voltage: 910 V. Contact resistance: max. 3.0 mohm. Insulation resistance: 10 Gohm. Housing degree of protection: IP 67. Degree of soiling: 3. Overvoltage category: II. Contact: copper zinc/copper tin. Finish:gold-plated. Housing: PBT (UL 94 V-0). Operating temperatures: - 40 to +85 °C.
Cable plug connectors with screw terminals.
Technical attributes (type, number of poles): 99-3383-100-04, 4-pole
Version | Stecker | |
Additional parts | bestückt | |
Thread size | M8 | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |