99 3383 110 04 | binder
Angle plug, M8, 4 pole, screw connection, screw locking, angled, 99 3383 110 04
Unit Price (€ / pc.)
14.7798 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.78 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7798 €
10 pcs.
13.7445 €
50 pcs.
12.7925 €
100 pcs.
11.8881 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male angled connector, 99 3383 110 04, binder
M8 Male angled connector, Contacts: 4, 3.5-5.0 mm, unshielded, screw clamp, IP67, UL.
Technical specifications
Version | Winkelstecker | |
Additional parts | bestückt | |
Thread size | M8 | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | abgewinkelt | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |