99 3390 280 04 | binder
Panel socket, M8, 4 pole, THR, screw locking, straight, 99 3390 280 04
Unit Price (€ / pc.)
9.5914 € *
Available: 22 pcs.
Leadtime: On Request **
Total Price:
9.59 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5914 €
10 pcs.
8.4371 €
100 pcs.
7.4018 €
250 pcs.
7.1162 €
1000 pcs.
6.6521 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female panel mount connector, 99-3390-280-04, Franz Binder
M8 Female connector, poles 4, unshielded, THR, IP67, UL
Technical specifications
Version | Einbaubuchse | |
Thread size | M8 | |
Contact connection | THR | |
contact surface | vergoldet | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |