99 3390 281 04 | binder
Panel socket, M8, 4 pole, THR, screw locking, straight, 99 3390 281 04
Unit Price (€ / pc.)
7.5684 € *
Available: 1 pcs.
Total Price:
7.57 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5684 €
10 pcs.
6.6640 €
100 pcs.
5.8667 €
250 pcs.
5.6168 €
1000 pcs.
5.2479 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 99-3390-281-04, BINDER
M8 Female panel mount connector, Contacts: 4, unshielded, THR, IP67, UL.
Features
- Contact material: CuSn (Bronze)
- Degree of protection: IP67
- Pollution degree: 3
- Overvoltage category: I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 4 pole | |
| Thread size | M8 | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | THR | |
| contact surface | gold-plated | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |