99 3441 601 05 | binder
Panel plug, M12, 5 pole, THR, screw locking, angled, 99 3441 601 05
Unit Price (€ / pc.)
14.0301 € *
Available: 7 pcs.
Total Price:
14.03 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0301 €
10 pcs.
12.3522 €
50 pcs.
11.4954 €
150 pcs.
11.0075 €
500 pcs.
10.4363 €
*incl. VAT plus shipping costs
Subject to prior sale
Male angled panel mount connector, 99-3441-601-05, Franz Binder
M12-A Male angled connector, poles 5, shieldable, THR, IP68, UL, for PCB assembly
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | angled | |
| Contact connection | THR | |
| contact surface | gold-plated | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |