99 3442 202 05 | binder
Panel socket, M12, 5 pole, THR, screw locking, angled, 99 3442 202 05
Unit Price (€ / pc.)
9.6628 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.66 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6628 €
10 pcs.
8.9845 €
50 pcs.
8.3538 €
100 pcs.
7.5208 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel mount connector, 99 3442 202 05, Franz Binder
M12-A Female angled panel mount connector, Contacts: 5, unshielded, THR, IP68, UL, for PCB assembly.
Technical specifications
Version | Einbaubuchse | |
Thread size | M12 | |
Coding | A | |
Contact connection | THR | |
contact surface | vergoldet | |
Assembly | Panelmontage | |
Orientation | abgewinkelt | |
Pin number | 5-polig | |
Degree of protection (IP) | IP68 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |