99 3442 352 05 | binder
Panel socket, M12, 5 pole, SMD, screw locking, straight, 99 3442 352 05
Unit Price (€ / pc.)
10.9361 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.94 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9361 €
10 pcs.
10.1626 €
50 pcs.
9.4605 €
100 pcs.
8.5085 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female panel mount connector, 99 3442 352 05, binder
M12-A Female panel mount connector, Contacts: 5, unshielded, SMT, IP67.
Technical specifications
Version | Einbaubuchse | |
Pin number | 5-polig | |
Thread size | M12 | |
Coding | A | |
Type of locking | Schraubverriegelung | |
Orientation | gerade | |
Contact connection | SMD | |
contact surface | vergoldet | |
Additional parts | bestückt | |
Assembly | Panelmontage | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |