99 3481 458 08 | binder
Panel plug, M12, 8 pole, THR, screw locking, straight, 99 3481 458 08
Unit Price (€ / pc.)
13.2923 € *
Available: 5 pcs.
Leadtime: 3 Weeks **
Total Price:
13.29 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2923 €
10 pcs.
11.7096 €
50 pcs.
10.9004 €
150 pcs.
10.4244 €
500 pcs.
9.8889 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male panel mount connector, 99-3481-458-08, Franz Binder
M12-A Male connector, poles 8, shieldable, THR, IP68, UL, for PCB assembly
Technical specifications
Version | Einbaustecker | |
Thread size | M12 | |
Coding | A | |
Contact connection | THR | |
contact surface | vergoldet | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 8-polig | |
Degree of protection (IP) | IP68 | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |