99 3482 200 08 | binder
Panel socket, M12, 8 pole, THR, screw locking, straight, 99 3482 200 08
Unit Price (€ / pc.)
16.0174 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.02 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0174 €
10 pcs.
14.1134 €
50 pcs.
13.1376 €
150 pcs.
12.5545 €
500 pcs.
11.9238 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 99-3482-200-08, BINDER
M12-A Female panel mount connector, Contacts: 8, unshielded, THR, IP68, UL, for PCB assembly.
Features
- Contact material: CuSn (Bronze)
- Degree of protection: IP68
- Pollution degree: 3
- Overvoltage category: I
Technical specifications
Version | Einbaubuchse | |
Thread size | M12 | |
Coding | A | |
Contact connection | THR | |
contact surface | vergoldet | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 8-polig | |
Degree of protection (IP) | IP68 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |