99 3731 202 04 | binder
Panel plug, M12, 4 pole, THR, screw locking, angled, 99 3731 202 04
Unit Price (€ / pc.)
16.1126 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
16.11 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1126 €
10 pcs.
14.1967 €
50 pcs.
13.2209 €
150 pcs.
12.6378 €
500 pcs.
11.9952 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male panel mount connector, 99-3731-202-04, Franz Binder
M12-D Male connector, poles 4, unshielded, THR, IP67, UL, two-part design
Technical specifications
Version | Einbaustecker | |
Thread size | M12 | |
Coding | D | |
Contact connection | THR | |
contact surface | vergoldet | |
Assembly | Panelmontage | |
Orientation | abgewinkelt | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |