99 3732 201 04 | binder

Panel socket, M12, 4 pole, THR, screw locking, straight, 99 3732 201 04

Order No.: 66P4149
EAN: 4099889701470
MPN:
99 3732 201 04
Series: 876
99 3732 201 04 binder Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
15.4700 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
15.47 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4700 €
10 pcs.
13.6136 €
50 pcs.
12.6854 €
150 pcs.
12.1261 €
500 pcs.
11.5073 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 99-3732-201-04, BINDER

M12-D Female panel mount connector, Contacts: 4, shieldable, THR, IP67, UL.

Features

  • Contact material: CuSn (Bronze)
  • Degree of protection: IP67
  • Pollution degree: 3
  • Overvoltage category: I
Technical specifications
Filter Property Value
Product type panel socket
Pin number 4 pole
Thread size M12
Coding D
Type of locking screw locking
Orientation straight
Contact connection THR
contact surface gold-plated
Assembly panel mounting
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin HU
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No