99 3782 210 08 | binder
Panel socket, M12, 8 pole, THT, screw locking, straight, 99 3782 210 08
Unit Price (€ / pc.)
32.4037 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
32.40 € *
Price list
Quantity
Price per unit*
1 pcs.
32.4037 €
10 pcs.
28.5124 €
50 pcs.
26.5727 €
150 pcs.
25.3946 €
500 pcs.
24.1094 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 99-3782-210-08, BINDER
M12-X Female panel mount connector, Contacts: 8, shieldable, THT, IP67, UL.
Features
- Contact material: CuSn (Bronze)
- Degree of protection: IP67
- Pollution degree: 3
- Overvoltage category: I
Technical specifications
Version | Einbaubuchse | |
Thread size | M12 | |
Coding | X | |
Contact connection | THT | |
contact surface | vergoldet | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 8-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |