99 3782 213 08 | binder
Panel socket, M12, 8 pole, THT, screw locking, angled, 99 3782 213 08
Unit Price (€ / pc.)
48.6115 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
48.61 € *
Price list
Quantity
Price per unit*
1 pcs.
48.6115 €
5 pcs.
45.7079 €
15 pcs.
43.9586 €
50 pcs.
42.0070 €
150 pcs.
40.2458 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female panel mount connector, 99-3782-213-08, Franz Binder
M12-X Female connector, poles 8, shieldable, THT, IP67, UL, M12x1.0
Technical specifications
Version | Einbaubuchse | |
Thread size | M12 | |
Coding | X | |
Contact connection | THT | |
contact surface | vergoldet | |
Assembly | Panelmontage | |
Orientation | abgewinkelt | |
Pin number | 8-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |