99 3782 402 08 | binder

Panel socket, M12, 8 pole, SMD, screw locking, straight, 99 3782 402 08

Order No.: 70P3181
EAN: 4099891678142
MPN:
99 3782 402 08
Series: 876
binder
99 3782 402 08 binder Sensor-Actuator Connectors Image 1
99 3782 402 08 binder Sensor-Actuator Connectors Image 2
Image may differ
Unit Price (€ / pc.)
16.4696 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.47 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4696 €
10 pcs.
15.3153 €
50 pcs.
14.2443 €
100 pcs.
13.2447 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female panel mount connector, 99 3782 402 08, binder

M12-X Female panel mount connector, Contacts: 8, shieldable, SMT, IP68, UL, M14x1.0.

Technical specifications
Version panel socket
Additional parts equipped
Thread size M12
Coding X
Contact connection SMD
contact surface gold-plated
Assembly panel mounting
Orientation straight
Pin number 8 pole
Degree of protection (IP) IP68
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No