99 3788 810 08 | binder
Jack, M12, 8 pole, screw connection, screw locking, straight, 99 3788 810 08
Unit Price (€ / pc.)
40.9479 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
40.95 € *
Price list
Quantity
Price per unit*
1 pcs.
40.9479 €
10 pcs.
38.4846 €
25 pcs.
35.7952 €
50 pcs.
33.2962 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket cable connector, 99 3788 810 08, Franz Binder
M12-X Female cable connector, Contacts: 8, 5.5-9.0 mm, shieldable, cutting clamp, IP67.
Technical specifications
Version | Kupplung | |
Thread size | M12 | |
Coding | X | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 8-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |