99 4431 401 04 | binder

Panel plug, M12, 4 pole, SMD, screw locking, straight, 99 4431 401 04

Order No.: 70P1947
EAN: 4099891676995
MPN:
99 4431 401 04
Series: 766
binder
99 4431 401 04 binder Sensor-Actuator Connectors Image 1
99 4431 401 04 binder Sensor-Actuator Connectors Image 2
Image may differ
Unit Price (€ / pc.)
11.6263 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
11.63 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6263 €
10 pcs.
10.8171 €
50 pcs.
10.0555 €
100 pcs.
9.0559 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male panel mount connector, 99 4431 401 04, binder

M12-B Male panel mount connector, Contacts: 4, shieldable, SMT, IP67.

Technical specifications
Version panel plug
Additional parts equipped
Thread size M12
Coding B
Contact connection SMD
contact surface gold-plated
Assembly panel mounting
Orientation straight
Pin number 4 pole
Degree of protection (IP) IP67
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No