99 4442 200 05 | binder
Panel socket, M12, 5 pole, THR, screw locking, straight, 99 4442 200 05
Unit Price (€ / pc.)
10.2578 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
10.26 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2578 €
10 pcs.
9.0321 €
50 pcs.
8.4133 €
150 pcs.
8.0444 €
500 pcs.
7.6279 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female panel mount connector, 99-4442-200-05, Franz Binder
M12-B Female connector, poles 5, unshielded, THR, IP68, UL, two-part design
Technical specifications
Version | Einbaubuchse | |
Thread size | M12 | |
Coding | B | |
Contact connection | THR | |
contact surface | vergoldet | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 5-polig | |
Degree of protection (IP) | IP68 | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |