99 4442 402 05 | binder
Panel socket, M12, 5 pole, SMD, screw locking, straight, 99 4442 402 05
Unit Price (€ / pc.)
13.0186 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
13.02 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0186 €
10 pcs.
12.1023 €
50 pcs.
11.2455 €
100 pcs.
10.1269 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female panel mount connector, 99 4442 402 05, binder
M12-B Female panel mount connector, Contacts: 5, shieldable, SMT, IP67, for SMT.
Technical specifications
Version | panel socket | |
Additional parts | equipped | |
Thread size | M12 | |
Coding | B | |
Contact connection | SMD | |
contact surface | gold-plated | |
Assembly | panel mounting | |
Orientation | straight | |
Pin number | 5 pole | |
Degree of protection (IP) | IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |