99 4445 200 05 | binder

Panel plug, M12, 5 pole, THR, screw locking, straight, 99 4445 200 05

Order No.: 66P4220
EAN: 4099879118752
MPN:
99 4445 200 05
Series: 766
99 4445 200 05 binder Sensor-Actuator Connectors Image 1
99 4445 200 05 binder Sensor-Actuator Connectors Image 2
Image may differ
Unit Price (€ / pc.)
9.7818 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
9.78 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7818 €
10 pcs.
8.6037 €
100 pcs.
7.5446 €
250 pcs.
7.2590 €
1000 pcs.
6.7949 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male panel mount connector, 99-4445-200-05, Franz Binder

M12-B Male connector, poles 5, unshielded, THR, IP67, UL

Technical specifications
Version Einbaustecker
Thread size M12
Coding B
Contact connection THR
contact surface vergoldet
Assembly Panelmontage
Orientation gerade
Pin number 5-polig
Degree of protection (IP) IP67
Type of locking Schraubverriegelung
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei