99 4445 202 05 | binder
Panel plug, M12, 5 pole, THR, screw locking, angled, 99 4445 202 05
Unit Price (€ / pc.)
14.3157 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
14.32 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3157 €
10 pcs.
12.5902 €
50 pcs.
11.7453 €
150 pcs.
11.2098 €
500 pcs.
10.6505 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male angled panel mount connector, 99-4445-202-05, Franz Binder
M12-B Male angled connector, poles 5, unshielded, THR, IP67, UL, two-part design
Technical specifications
Version | Einbaustecker | |
Thread size | M12 | |
Coding | B | |
Contact connection | THR | |
contact surface | vergoldet | |
Assembly | Panelmontage | |
Orientation | abgewinkelt | |
Pin number | 5-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |