99 4445 601 05 | binder
Panel plug, M12, 5 pole, solder pins, screw locking, angled, 99 4445 601 05
Unit Price (€ / pc.)
14.2800 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
14.28 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2800 €
10 pcs.
13.2923 €
50 pcs.
12.3641 €
100 pcs.
11.1265 €
*incl. VAT plus shipping costs
Subject to prior sale
Male angled panel mount connector, 99 4445 601 05, binder
M12-B Male angled panel mount connector, Contacts: 5, shieldable, THR, IP67, UL.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | B | |
| Type of locking | screw locking | |
| Orientation | angled | |
| Contact connection | solder pins | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |