72 9137 500 04 | binder
Sensor-actuator distributor, 4 x snap-in (3 pole), 72 9137 500 04
Unit Price (€ / pc.)
50.9558 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
50.96 € *
Price list
Quantity
Price per unit*
1 pcs.
50.9558 €
5 pcs.
48.9328 €
10 pcs.
46.4814 €
25 pcs.
43.6849 €
*incl. VAT plus shipping costs
**Subject to prior sale
4-way distributor, 72 9137 500 04, binder
Snap-In IP67 4-way distributor, Contacts: 3, unshielded, moulded on the cable, IP67, 3 x 0.75 mm².
Technical specifications
Bus Ausgang | Snap-In (3-polig, Buchse) | |
Bus Eingang | Snap-In (3-polig, Buchse) | |
IO Ports | 4 x Snap-In (3-polig) | |
Leistungsanschluss | Kabel | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |