72 9140 000 04 | binder
Sensor-actuator distributor, 4 x snap-in (5 pole), 72 9140 000 04
Unit Price (€ / pc.)
63.5341 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
63.53 € *
Price list
Quantity
Price per unit*
1 pcs.
63.5341 €
5 pcs.
60.9994 €
10 pcs.
58.5599 €
25 pcs.
55.6206 €
*incl. VAT plus shipping costs
**Subject to prior sale
4-way distributor, 72 9140 000 04, binder
Snap-In IP67 4-way distributor, Contacts: 5, unshielded, pluggable, IP67.
Technical specifications
Bus Output | Snap-In (5-polig, Buchse) | |
Bus Input | Snap-In (5-polig, Buchse) | |
IO Ports | 4 x Snap-In (5-polig) | |
Power Input | Steckbar | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |