04 0186 009 | binder
Solder lug 04-0186-009
Unit Price (€ / pc.)
2.0230 € *
Available: 284 pcs.
Leadtime: On Request **
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0230 €
10 pcs.
1.9040 €
50 pcs.
1.6660 €
250 pcs.
1.4399 €
1000 pcs.
1.2614 €
2500 pcs.
1.1424 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder ring, 04-0186-009, BINDER
Solder ring, Material: Copper zinc alloy, IP67.
Technical specifications
Length | 22 mm | |
Hole diameter | 18 mm | |
Material | Messing |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |