04 0208 002 | binder
BINDER 04 0208 002
Order No.: 66P0017
EAN: 4099879006592
MPN:
04 0208 002
Unit Price (€ / pc.)
1.4161 € *
Available: 100 pcs.
Leadtime: On Request **
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4161 €
10 pcs.
1.3447 €
50 pcs.
1.2733 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder ring, 04-0208-002, Franz Binder
M9 IP67 - Solder ring, Series 702/712
Technical specifications
Thread size | M9 | |
Length | 23 mm | |
Hole diameter | 12.1 mm |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |