C-CE-812-3 | BJZ

ESD flux dispenser, 60 ml, needle 0.41 mm for liquid flux, C-CE-812-3

Order No.: 19L4847
EAN: 4057989356723
MPN:
C-CE-812-3
A-35672
C-CE-812-3 BJZ Accessories for Chemical Auxiliaries
Image may differ
Unit Price (€ / pc.)
8.3181 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
8.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.3181 €

ESD flux dispenser, C-CE-812-3, BJZ

ESD flux dispenser, 60 ml, needle 0.41 mm.

Technical specifications
Accessory Type ESD-Flussmittel-Dispenser
Version 60 ml, Nadel 0,41 mm
Suitable for Flussmittel
Logistics
Country of origin CN
Customs tariff number 39233010
Compliance
RoHS conform not_relevant
SVHC free Yes