C-CE-813-2 | BJZ

ESD solvent dispenser, with pump, 177 ml for solvent, C-CE-813-2

Order No.: 19L4851
EAN: 4057989356785
MPN:
C-CE-813-2
A-35678
C-CE-813-2 BJZ Accessories for Chemical Auxiliaries
Image may differ
Unit Price (€ / pc.)
18.1475 € *
Available: 1 pcs.
Next delivery: 1 pcs. on 2025-05-09
Leadtime: 4 Weeks **
Total Price:
18.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.1475 €

ESD solvent dispenser, C-CE-813-2, BJZ

ESD solvent dispenser with pump, 177 ml.

Technical specifications
Accessory Type ESD-Lösungsmittel-Dispenser
Version mit Pumpe, 177 ml
Suitable for Lösungsmittel
Logistics
Country of origin CN
Customs tariff number 39233010
Compliance
RoHS conform not_relevant
SVHC free Yes