C-CE-813-3 | BJZ
ESD solvent dispenser, with pump, 236 ml for solvent, C-CE-813-3
Order No.: 19L4852
EAN: 4057989356808
MPN:
C-CE-813-3
A-35680
Unit Price (€ / pc.)
22.372 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
ESD solvent dispenser, C-CE-813-3, BJZ
ESD solvent dispenser with pump, 236 ml.
Technical specifications
Accessory Type | ESD-Lösungsmittel-Dispenser | |
Version | mit Pumpe, 236 ml | |
Suitable for | Lösungsmittel |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39233010 |
Compliance
RoHS conform | not_relevant |
SVHC free | Yes |