C-101-753-R | BJZ
Adhesive tape, 50 mm, PVC, red, 66 m, C-101-753-R
Order No.: 19L4828
EAN: 4057989069968
MPN:
C-101-753-R
A-6996
Unit Price (€ / pc.)
12.7330 € *
Available: 0 pcs.
Leadtime: 1 Week **
PVC tape, C-101-753-R, BJZ
PVC tape, printed with `GESPERRT`, 50 mm x 66 m.
Technical specifications
Width | 50 mm | |
Colour | rot | |
Adhesive cement | Kautschuk | |
Length | 66 m | |
Material | PVC | |
Product type | Klebeband |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39191012 |
Compliance
RoHS conform | not_relevant |
SVHC free | Yes |