C-195-012 | BJZ
Adhesive tape, 12 mm, cellulose, transparent, 66 m, C-195-012
Order No.: 19L4821
EAN: 4057989601144
MPN:
C-195-012
A-60114
Unit Price (€ / pc.)
4.7005 € *
Available: 1 pcs.
Leadtime: 1 Week **
ESD tape, C-195-012, BJZ
The use of standard packaging tapes often creates over 5,000 volts of damaging static charges. The use of ESD tapes minimizes static charges and avoids the damaging of sensitive components or boards.
Technical specifications
Version | ESD | |
Width | 12 mm | |
Colour | transparent | |
Length | 66 m | |
Material | Zellulose | |
Product type | Klebeband |
Download
Logistics
Country of origin | TH |
Customs tariff number | 39191080 |
Compliance
RoHS conform | not_relevant |
SVHC free | Yes |